
Surface mount transceiver IC supporting RS-422/485 interfaces with a 40Mbps data rate. Features include a half-duplex operation, 1 driver, and 1 receiver within an 8-pin SO package. Operates from a 3V to 3.6V supply voltage with a typical 1.5mA current draw. Extended temperature range from -40°C to 125°C and a 12ns propagation delay.
Maxim MAX14840EASA+ technical specifications.
| Package/Case | SO |
| Data Rate | 40Mbps |
| Height | 1.75mm |
| Interface | RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14840EASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
