
Half-duplex RS-485 transceiver IC supporting data rates up to 40Mbps. Features a single driver and receiver with a 12ns propagation delay. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 1.5mA supply current. Designed for surface mount applications in an 8-pin TDFN package, suitable for extended temperature ranges from -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14840EATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 40Mbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14840EATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
