
Surface mount RS-485 transceiver IC, operating at 40Mbps with a half-duplex communication mode. Features a single driver and single receiver within an 8-pin SOIC package, measuring 5mm x 4mm x 1.5mm. Operates from a 3V to 3.6V supply voltage, with a typical operating current of 1.5mA. Offers a propagation delay of 12ns and a wide operating temperature range from -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14841EASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14841EASA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Height | 1.5mm |
| Interface | RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14841EASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
