
Half-duplex RS-485 transceiver IC supporting data rates up to 40Mbps. Features a single driver and receiver with a 3V to 3.6V operating supply voltage. This surface mount component operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Maxim MAX14841EATA+T technical specifications.
| Data Rate | 40Mbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14841EATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
