Transceiver 1TX 1RX 20Mbps 16-Pin SOIC W
Checking distributor stock and pricing after the page loads.
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 20Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | 3V |
| Maximum Dual Supply Voltage | 5.5V |
| Typical Dual Supply Voltage | 3.3|5V |
| Maximum Supply Current | 7.7|12.5mA |
| Power Supply Type | Dual |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |