The MAX1485EUB is a 10-pin industrial-grade differential line transceiver with a nominal supply voltage of 5V and a maximum supply current of 0.6mA. It operates over a temperature range of -40°C to 85°C and features differential Schmitt trigger input characteristics. The device is packaged in a TSSOP-10 package with a width and length of 3mm and 3mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1485EUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1485EUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.