
RS-485/RS-422 transceiver IC featuring a 2.5Mbps data rate and half-duplex operation. This through-hole component, housed in a PDIP package, supports a 5V operating supply voltage (4.75V to 5.25V) and offers 70mV receiver hysteresis. It includes one driver and one receiver, with a maximum power dissipation of 727mW and a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Maxim MAX1487CPA+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1487CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
