
Surface mount transceiver IC for RS-422 and RS-485 interfaces. Features a 2.5Mbps data rate and operates at 5V with a supply voltage range of 4.75V to 5.25V. This half-duplex device includes one driver and one receiver, packaged in an 8-pin SOIC. RoHS compliant with a maximum power dissipation of 727mW and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1487CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1487CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
