Sign in to ask questions about the Maxim MAX1487CUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1487CUA+ technical specifications.
| Package/Case | UMAX |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1487CUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
