The MAX1487CUA-T is an 8-pin commercial line transceiver with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 0.5mA. The device is available in a USOP-8 package and has a commercial temperature grade. It is suitable for use in applications where a high level of reliability is required, such as in automotive or industrial environments.
Sign in to ask questions about the Maxim MAX1487CUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1487CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1487CUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.