
Surface mountable transceiver IC for RS485/RS422 communication, operating at 2.5Mbps. Features half-duplex operation with one transmitter and one receiver, supporting a 5V supply voltage. Offers a 12.5V output voltage and 250mA output current. Packaged in a lead-free SOIC case, this RoHS compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1487ECSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1487ECSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.