The MAX1488ECSD-T is a commercial temperature SOP14 packaged line driver IC with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and a supply voltage range of 4.5 to 13.2 volts. The device is a dual function IC with a supply current of up to 0.18 amps. It is available in a 3.9 by 8.65 millimeter package with a pin count of 14. The MAX1488ECSD-T is a commercial temperature device with a temperature grade of COMMERCIAL.
Sign in to ask questions about the Maxim MAX1488ECSD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1488ECSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.2 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1488ECSD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.