Maxim MAX148BCAP+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 133KS/s |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX148BCAP+ to view detailed technical specifications.
No datasheet is available for this part.