
Full-duplex RS-422/RS-485 transceiver IC with a 2.5Mbps data rate. Features a single driver and single receiver, operating from a 4.5V to 5.5V supply voltage. Packaged in a 24-pin PDIP with through-hole mounting, this RoHS compliant component offers 70mV receiver hysteresis and a maximum power dissipation of 696mW. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Maxim MAX1490ACPG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1490ACPG+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 150mA |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1490ACPG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
