
Full duplex RS-422, RS-485 transceiver IC featuring a 2.5Mbps data rate. This integrated circuit offers one driver and one receiver, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in PDIP for through-hole mounting, it boasts a maximum power dissipation of 696mW and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX1490AEPG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1490AEPG+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1490AEPG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
