
The MAX1490EACPG+ is a single-channel transceiver for RS-422 and RS-485 communication. It operates at a maximum data rate of 2.5Mbps and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a PDIP and is designed for through-hole mounting. It can dissipate up to 696mW of power and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Maxim MAX1490EACPG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1490EACPG+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1490EACPG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
