The MAX1491CAI-T is a 28-pin SSOP ADC delta-sigma converter from Maxim. It operates at a supply voltage of 3.3V and has a commercial temperature grade. The device features an analog input voltage range of -2.2V to 2.2V. It is packaged in a 5.30 MM, MO-150, SSOP-28 package and is suitable for use in a variety of applications. The MAX1491CAI-T has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Maxim MAX1491CAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1491CAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1491CAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.