The MAX14936DAWE+ is a highly reliable four-channel digital isolator belonging to the MAX14934-MAX14936 family. It provides 5kVRMS of isolation and transfers digital signals between circuits with independent power domains. This specific variant supports a data rate of 1Mbps with a default low output state. It features a 2/2 channel configuration, allowing bidirectional communication (two channels in each direction). Each side operates on a supply voltage from 1.71V to 5.5V, enabling its use as a level translator. It is designed to withstand ambient temperatures ranging from -40°C to +125°C and is housed in a 16-pin wide-body SOIC package.
Sign in to ask questions about the Maxim MAX14936DAWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14936DAWE+ technical specifications.
| Isolation Voltage | 5000Vrms |
| Data Rate | 1Mbps |
| Number of Channels | 4 |
| Channel Configuration | 2/2 (2 Forward, 2 Reverse) |
| Supply Voltage Range | 1.71 to 5.5V |
| Operating Temperature | -40 to +125°C |
| Default Output State | Low |
| Propagation Delay | 100 (Max)ns |
| Package Body Width | 7.5mm |
| RoHS | RoHS 3 (Directive 2015/863/EU) Compliant |
| REACH | Compliant |
Download the complete datasheet for Maxim MAX14936DAWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.