The MAX1493CCJ-T is a 32-pin TQFP delta-sigma analog-to-digital converter from Maxim. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied at 3.3 volts. The device features a quad terminal position and a commercial temperature grade. It is available in a 7 x 7 mm package with a 1.40 mm height, conforming to the MO-136BC and TQFP-32 JEDEC package codes.
Sign in to ask questions about the Maxim MAX1493CCJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1493CCJ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1493CCJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.