1TX/1RX transceiver operating at up to 20Mbps. Features a 16-pin SOIC W package with a dual power supply range of 1.71V to 5.5V. Suitable for operation across a wide temperature range from -40°C to 105°C. Maximum supply current is 6.6mA or 12.5mA depending on configuration.
Checking distributor stock and pricing after the page loads.
Maxim MAX14941GWE+ technical specifications.
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 20Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Dual Supply Voltage | 1.71|4.5V |
| Maximum Dual Supply Voltage | 5.5V |
| Maximum Supply Current | 6.6|12.5mA |
| Power Supply Type | Dual |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |