The MAX14945EWE+ is a single-chip transceiver with a maximum data rate of 500Kbps. It operates over a temperature range of -40 to 85°C and can be powered by a dual supply voltage of 1.71 to 5.5V. The device has a maximum supply current of 6.6mA or 12.5mA, depending on the supply voltage. It is available in a 16-pin SOIC W package.
Checking distributor stock and pricing after the page loads.
Maxim MAX14945EWE+ technical specifications.
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 500Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | 1.71|4.5V |
| Maximum Dual Supply Voltage | 5.5V |
| Maximum Supply Current | 6.6|12.5mA |
| Power Supply Type | Dual |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |