
4.5-digit LCD digital multimeter analog-to-digital converter (ADC) with a 5 S/s sampling rate. Features a single differential input channel and a 4-bit resolution. Operates with a supply voltage range of 2.7V to 5.25V and a maximum power dissipation of 1.6529W. Interface options include SPI and Serial, with a surface mount LQFP package. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX1494CCJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1494CCJ+ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 0.0025KS/s |
| Display Type | LCD |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6529W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 960uA |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 4.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 5S/s |
| Supply Current | 580uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1494CCJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
