The MAX1494CCJ-T is a 32-pin TQFP analog-to-digital converter with a proprietary method, operating from 0 to 70°C. It has a nominal supply voltage of 3.3V and can handle analog input voltages from -2.2V to 2.2V. The device is packaged in a 7 x 7 mm, 1.40 mm height, MO-136BC TQFP-32 package.
Sign in to ask questions about the Maxim MAX1494CCJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1494CCJ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1494CCJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.