Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14978ETO+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14978ETO+ technical specifications.
| Bandwidth | 950MHz |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14978ETO+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
