The MAX14978ETO+T is a single supply interface IC with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for surface mount applications and has an on-state resistance of 10R. The device is RoHS compliant and has an operating supply current of 600nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14978ETO+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14978ETO+T technical specifications.
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Operating Supply Current | 600nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14978ETO+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.