Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14979EETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14979EETX+ technical specifications.
| -3db Bandwidth | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.85mW |
| Max Supply Current | 450uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14979EETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.