The MAX14979EETX+T is a 4-channel DPDT multiplexer with a -3db bandwidth of 650MHz. It operates over a temperature range of -40°C to 85°C and has an on-state resistance of 5.5R. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per reel. It has a low operating supply current of 280uA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX14979EETX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX14979EETX+T technical specifications.
| -3db Bandwidth | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 280uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14979EETX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.