Sign in to ask questions about the Maxim MAX15000AEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15000AEUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15000AEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
