The MAX15001AEUB+ is a boost DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 2.5MHz and a maximum output current of 1A. The device is packaged in a UMAX package and is mounted using surface mount techniques. The MAX15001AEUB+ is RoHS compliant and has a lead-free construction. It is available in a rail/tube packaging configuration with 50 units per package.
Sign in to ask questions about the Maxim MAX15001AEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15001AEUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15001AEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.