
IC REG CTRLR BOOST/FLYBK 10UMAX
Maxim MAX15001BEUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.