Sign in to ask questions about the Maxim MAX15002ATL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15002ATL+ technical specifications.
| Clock Sync | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15002ATL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.