
The MAX15002ATL+T is a dual DC/DC controller with a maximum operating frequency of 2.2MHz and a maximum operating temperature of 125°C. It is designed for surface mount applications and operates from a supply voltage of 23V with a supply current of 4.3mA. The device can deliver an output current of 15A and an output voltage of 5.2V. The MAX15002ATL+T is available in a package quantity of 2500 units per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX15002ATL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15002ATL+T technical specifications.
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 23V |
| Output Current | 15A |
| Output Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15002 |
| Supply Current | 4.3mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15002ATL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
