
The MAX15004AAUE+ is a TSSOP surface mount DC/DC controller with a single output phase and a maximum operating temperature of 125°C. It operates from a 40V supply voltage and consumes 2mA of current. The device is RoHS compliant and suitable for use in boost, flyback, and SEPIC topologies. It has a maximum output current of 1A and a maximum output voltage of 100V. The device is packaged in a TSSOP package with a height of 0.9mm and a width of 4.4mm.
Sign in to ask questions about the Maxim MAX15004AAUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15004AAUE+ technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Height | 0.9mm |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15004AAUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
