
The MAX15004A is a TSSOP surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 40V and can handle an output voltage of 100V with an output current of 1A. The device has a maximum frequency of 1MHz and a duty cycle of 50%. It is RoHS compliant and available in a package quantity of 2500 on tape and reel.
Sign in to ask questions about the Maxim MAX15004AAUE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15004AAUE+T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15004A |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15004AAUE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
