
The MAX15004A is a boost and flyback DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a TSSOP package. The device is RoHS compliant and has a maximum operating supply voltage of 40V. It can handle an output current of up to 1A and an output voltage of up to 100V. The MAX15004A has a maximum frequency of 1MHz and a duty cycle of 50%.
Sign in to ask questions about the Maxim MAX15004AAUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15004AAUE/V+ technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX15004A |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15004AAUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
