
The MAX15004A is a boost and flyback DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TSSOP package and is surface mountable. The device is RoHS compliant and operates at a maximum frequency of 1MHz. It can handle an output voltage of 100V and an output current of 1A, with a maximum duty cycle of 50%.
Sign in to ask questions about the Maxim MAX15004AAUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15004AAUE/V+T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15004A |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15004AAUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
