The MAX15005BAUE+ is a surface mount DC/DC controller from Maxim, operating over a temperature range of -40°C to 125°C. It can handle an output voltage of up to 100V and an output current of up to 1A. The device is packaged in a TSSOP package and is available in quantities of 96. It is RoHS compliant and suitable for use in boost, flyback, and SEPIC topologies.
Sign in to ask questions about the Maxim MAX15005BAUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15005BAUE+ technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Height | 0.9mm |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15005BAUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
