The MAX15005BAUE+T is a 100V 1A boost/flyback DC/DC controller in a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and features a maximum frequency of 1MHz and a maximum duty cycle of 80%. It is designed for use in DC/DC converters and is available in quantities of 2500 per reel.
Maxim MAX15005BAUE+T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 81.5% |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
