
Linear Voltage Regulator IC, LDO, with a fixed 3.3V output voltage and 50mA maximum output current. Features a low 700mV dropout voltage and 10µA quiescent current. Operates from a 4V to 40V input voltage range and supports surface mount installation in an 8-pin SOIC package. Offers a 66dB Power Supply Rejection Ratio (PSRR) and is RoHS compliant.
Sign in to ask questions about the Maxim MAX15006AASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15006AASA+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 700mV |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006AASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
