
Positive fixed output linear voltage regulator IC, providing a stable 3.3V output with a maximum output current of 50mA. Features a low dropout voltage of 1V and a wide input voltage range from 4V to 40V. Operates efficiently across an extended temperature range of -40°C to 125°C, with a minimum current limit of 80mA. This surface mount component offers 66dB PSRR and is RoHS compliant, packaged on tape and reel.
Sign in to ask questions about the Maxim MAX15006AATT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15006AATT+T technical specifications.
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.904W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006AATT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
