Sign in to ask questions about the Maxim MAX15006AATT/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15006AATT/V+T technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.904W |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15006A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006AATT/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
