
5V fixed output linear voltage regulator IC, surface mountable in a 6-TDFN package. Features a 300mV dropout voltage, 50mA maximum output current, and a wide input voltage range from 4V to 40V. Operates across a -40°C to 125°C temperature range with a minimum current limit of 80mA. Offers 66dB power supply rejection ratio and is RoHS compliant.
Sign in to ask questions about the Maxim MAX15006BATT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15006BATT+T technical specifications.
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.904W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006BATT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
