
The MAX15006BATT/V+T is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 50mA. It operates from a minimum input voltage of 4V and a maximum input voltage of 40V, with a dropout voltage of 300mV. The device is designed to dissipate a maximum power of 1.904W and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX15006BATT/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15006BATT/V+T technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.904W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15006B |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15006BATT/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
