The MAX15007AASA+T is a 3.3V linear voltage regulator with a maximum output current of 50mA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX15007AASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15007AASA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15007AASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.