
Automotive-grade positive 3.3V LDO regulator with a 0.05A maximum output current. Features a 6-pin, 3x3mm Thin Dual Flat Package No Lead with Exposed Pad (TDFN EP) for surface mounting. Operates with input voltages from 4V to 40V, offering 0.7V dropout voltage at 50mA. Includes short circuit and thermal shutdown protection, with a wide operating temperature range of -40°C to 125°C.
Maxim MAX15007AATT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.05A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 40V |
| Maximum Dropout Voltage @ Current | 0.7@50mAV |
| Line Regulation | 0.25% |
| Load Regulation | 0.7%(Typ) |
| Junction to Ambient | 42°C/W |
| Maximum Power Dissipation | 1904mW |
| Junction to Case | 8.5°C/W |
| Typical Quiescent Current | 0.01mA |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15007AATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.