
5V fixed output linear voltage regulator IC, offering 50mA maximum output current with a 300mV dropout voltage. Features a wide 4V to 40V input voltage range and a low 10µA quiescent current. Packaged in an 8-pin SOIC surface mount case, this RoHS compliant component operates from -40°C to 125°C with a maximum power dissipation of 1.86W.
Sign in to ask questions about the Maxim MAX15007BASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15007BASA+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15007BASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
