Automotive 5V positive LDO regulator, offering a fixed output voltage of 5V and a maximum output current of 0.05A. Features a 6-pin TDFN EP package with a 3mm x 3mm x 0.73mm footprint, suitable for surface mounting. Operates with input voltages from 4V to 40V, boasting low dropout voltages of 0.03V at 5mA and 0.3V at 50mA. Includes short circuit and thermal shutdown protection, with a wide operating temperature range of -40°C to 125°C.
Maxim MAX15007BATT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.05A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 0.03@5mA|0.3@50mAV |
| Maximum Dropout Voltage @ Current | 0.053@5mA|0.525@50mAV |
| Line Regulation | 0.25% |
| Load Regulation | 0.7%(Typ) |
| Junction to Ambient | 42°C/W |
| Maximum Power Dissipation | 1904mW |
| Junction to Case | 8.5°C/W |
| Typical Quiescent Current | 0.01mA |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15007BATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.