
The MAX15007BATT+T is a 5V linear voltage regulator with a maximum output current of 50mA and a dropout voltage of 300mV. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and lead free. It features a power supply rejection ratio of 66dB and a maximum power dissipation of 1.9W.
Sign in to ask questions about the Maxim MAX15007BATT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15007BATT+T technical specifications.
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 80mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15007BATT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.