
Positive adjustable linear voltage regulator IC with a 5V to 40V input voltage range and 1.8V to 11V output voltage capability. Features a 50mA output current, 67µA input bias current, and 85µA quiescent current. Offers a 60dB Power Supply Rejection Ratio (PSRR) and operates across a -40°C to 125°C temperature range. Surface mountable in a 32-TQFN package, this RoHS compliant component is supplied on tape and reel.
Maxim MAX15008ATJ+T technical specifications.
| Input Bias Current | 67uA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 280uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15008ATJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
