
Automotive-grade LDO regulator, featuring a positive polarity and adjustable or fixed output voltage from 1.8V to 11V or 5V. This 32-pin TQFN EP package, measuring 5x5x0.73mm with a 0.5mm pitch, supports surface mounting. It offers a maximum output current of 0.3A, with a minimum input voltage of 5V and a maximum of 40V. Key specifications include a typical dropout voltage of 0.8V at 300mA and 0.52V at 200mA, with line and load regulation of 0.27mV/V and 0.054mV/mA respectively. Integrated protections include current limit, short circuit, and thermal shutdown, operating across a temperature range of -40°C to 125°C.
Maxim MAX15009ATJ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-2 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 1.8 to 11|5V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 0.8@300mA|0.52@200mAV |
| Maximum Dropout Voltage @ Current | 1.5@300mA|1@200mAV |
| Line Regulation | 0.27mV/V(Typ) |
| Load Regulation | 0.054mV/mA(Typ) |
| Junction to Ambient | 29°C/W |
| Maximum Power Dissipation | 2700mW |
| Junction to Case | 1.7°C/W |
| Typical Quiescent Current | 0.067mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX15009ATJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.